| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0927 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 23 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660927 |
| SKU: | MOL98266-0927 |
98266-0927
| Heilind Number: | MOL98266-0927 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0927 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 23 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a reliable solution for seamless data transmission. With a pitch of 0.5mm and 23 conductors, this flat flex cable is designed for precision and efficiency. Operating at 60V AC and 0.5A, it ensures optimal performance in various applications. The 102mm cable length offers flexibility in installation, while the tin-plated contact mating area guarantees secure connections. Engineered for durability and compliance with RoHS standards, this jumper is a must-have for efficient wire management. Elevate your connectivity experience with the Premo-Flex FFC Jumper.

