| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0956 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 25 |
| Cable Length: | 203 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660956 |
| SKU: | MOL98266-0956 |
98266-0956
| Heilind Number: | MOL98266-0956 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0956 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 203.00mm Cable Length, Tin (Sn) Plating, 25 Circuits
More >>Specifications
Detailed Description
Elevate your connectivity with our Premo-Flex FFC Jumper, an essential component in efficient wire management. Part of our versatile 98266 series, this jumper boasts a low amperage of 0.5 A and a precise pitch of 0.5 mm, ensuring reliable performance. With a voltage rating of 60 V AC, it's perfect for a wide range of applications. Constructed with a durable flat flex cable and featuring 25 conductors, this 203 mm long jumper is designed for seamless integration. Its tin-plated contact mating area guarantees optimal conductivity. Trust in the quality and functionality of our Premo-Flex FFC Jumper for your connectivity needs.

