| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-0968 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 27 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982660968 |
| SKU: | MOL98266-0968 |
98266-0968
| Heilind Number: | MOL98266-0968 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-0968 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 76.00mm Cable Length, Tin (Sn) Plating, 27 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with our Premo-Flex FFC Jumper, designed for optimal performance in various electronic applications. This versatile jumper features a pitch of 0.5mm and can handle a voltage of up to 60V AC, making it suitable for a wide range of setups. With 27 conductors on a 76mm flat flex cable, it offers reliable transmission capabilities. The contact mating area is plated with tin for enhanced conductivity, ensuring stable connections. Whether you're working on a DIY project or a professional installation, the Premo-Flex FFC Jumper is a dependable choice. Rest assured, it meets RoHS compliance standards, reflecting our commitment to environmental responsibility. Elevate your wire management game with this essential connector.

