| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-1031 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 33 |
| Cable Length: | 30 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982661031 |
| SKU: | MOL98266-1031 |
98266-1031
| Heilind Number: | MOL98266-1031 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-1031 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30.00mm Cable Length, Tin (Sn) Plating, 33 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for seamless cable connectivity. With a pitch of .5mm and a voltage rating of 60V AC, this flat flex cable features 33 conductors, making it ideal for intricate wiring setups. Each cable is 30mm long, offering ample flexibility for various applications. The contact mating area is plated with tin for optimal conductivity. Engineered for reliability, this jumper is a must-have for efficient wire management in any project. Rest assured, it meets rigorous RoHS compliance standards, ensuring both performance and environmental responsibility. Elevate your connectivity game with the Premo-Flex FFC Jumper.

