| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-1037 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 33 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982661037 |
| SKU: | MOL98266-1037 |
98266-1037
| Heilind Number: | MOL98266-1037 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-1037 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 102.00mm Cable Length, Tin (Sn) Plating, 33 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, the optimal solution for efficient wire management. With a pitch of .5mm and a voltage rating of 60V AC, this jumper guarantees reliable performance in various applications. Its 33 conductors and 102mm cable length offer flexibility and convenience, while the tin-plated contact mating area ensures secure connections. Compliant with RoHS standards, it's not only high-performing but also environmentally friendly. Perfect for use in cable, ribbon, and FFC applications, this jumper is a must-have for any project requiring precise connectivity.

