| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-1043 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 33 |
| Cable Length: | 178 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982661043 |
| SKU: | MOL98266-1043 |
98266-1043
| Heilind Number: | MOL98266-1043 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-1043 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 178.00mm Cable Length, Tin (Sn) Plating, 33 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a vital component for seamless cable connectivity. Engineered with precision, this jumper guarantees reliable performance with a current rating of 0.5 A and a voltage tolerance of up to 60 V AC. Its flat flex cable design boasts 33 conductors, ensuring efficient data transmission over a length of 178 mm. With a pitch of 0.5 mm, the jumper is ideal for compact setups where space is at a premium. Each conductor is plated with tin for enhanced durability and conductivity. Rest assured, this product is fully compliant with RoHS regulations, reflecting our commitment to environmental responsibility. Elevate your wire management game with the Premo-Flex FFC Jumper, a must-have for any project requiring seamless connectivity.

