| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98266-1164 |
| Series: | 98266 - Premo-Flex FFC Jumper |
| Amperage: | .5 A |
| Pitch: | 5 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 45 |
| Cable Length: | 51 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982661164 |
| SKU: | MOL98266-1164 |
98266-1164
| Heilind Number: | MOL98266-1164 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98266-1164 |
| ECAD Model: |
Description:
0.50mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 51.00mm Cable Length, Tin (Sn) Plating, 45 Circuits
More >>Specifications
Detailed Description
Introducing the Premo-Flex FFC Jumper, a reliable and versatile component for your connectivity needs. Designed with a pitch of 0.5mm and able to handle up to 0.5A of current at 60V AC, this flat flex cable boasts 45 conductors over a length of 51mm. Its tin-plated contact mating area ensures secure connections, while its RoHS compliance reflects our commitment to environmental responsibility. Ideal for wire management and connector applications, the Premo-Flex FFC Jumper guarantees efficient and durable performance in various settings. Elevate your connectivity solutions with this essential component.

