| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98267-0208 |
| Series: | 98267 - Premo-Flex FFC Jumper |
| Amperage: | 1.2 A |
| Pitch: | 1 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 6 |
| Cable Length: | 102 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982670208 |
| SKU: | MOL98267-0208 |
98267-0208
| Heilind Number: | MOL98267-0208 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98267-0208 |
| ECAD Model: |
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 102.00mm Cable Length, Tin (Sn) Plating, 6 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper. Designed for efficient data transmission, this jumper is a reliable choice for various applications. With a high amperage rating of 1.2A and a low pitch of 1mm, it ensures optimal performance. Operating at a voltage of 60V AC, it meets industry standards for safety. Featuring a flat flex cable design with 6 conductors, it offers flexibility and durability. The cable length of 102mm allows for versatile installation options. With tin plating in the contact mating area, it ensures secure and stable connections. Compliant with RoHS regulations, you can trust in its environmental responsibility. Elevate your wire management setup with the Premo-Flex FFC Jumper.

