| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98267-0209 |
| Series: | 98267 - Premo-Flex FFC Jumper |
| Amperage: | 1.2 A |
| Pitch: | 1 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 6 |
| Cable Length: | 127 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982670209 |
| SKU: | MOL98267-0209 |
98267-0209
| Heilind Number: | MOL98267-0209 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98267-0209 |
| ECAD Model: |
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 127.00mm Cable Length, Tin (Sn) Plating, 6 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile component from our 98267 series. Featuring a flat flex cable design with six conductors, this jumper boasts a pitch of 1mm and a contact mating area plated with durable tin. With a maximum amperage of 1.2A and a voltage rating of 60V AC, it guarantees reliable performance in various applications. Measuring 127mm in length, it offers flexibility and convenience in cable management. Rest assured, this product is fully compliant with RoHS standards, reflecting our commitment to sustainability. Elevate your wire management setup with this essential connector, perfect for use in a wide range of electronic devices.

