| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98267-0215 |
| Series: | 98267 - Premo-Flex FFC Jumper |
| Amperage: | 1.2 A |
| Pitch: | 1 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 6 |
| Cable Length: | 203 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982670215 |
| SKU: | MOL98267-0215 |
98267-0215
| Heilind Number: | MOL98267-0215 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98267-0215 |
| ECAD Model: |
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 203.00mm Cable Length, Tin (Sn) Plating, 6 Circuits
More >>Specifications
Detailed Description
Enhance connectivity with our Premo-Flex FFC Jumper, a vital component for streamlined data transmission. This versatile jumper features a flat flex cable design, with six conductors ensuring efficient signal transfer. Operating at 1.2A and 60V AC, it meets power and voltage requirements with ease. With a pitch of 1mm, it offers precise alignment in various applications. The 203mm cable length provides flexibility for installation, while the tin-plated contact mating area guarantees reliable connections. Designed for optimal performance, this RoHS-compliant jumper is a must-have for your wire management needs.

