98267-0221

Heilind Number:MOL98267-0221
Manufacturer:Molex
Manufacturer Number:98267-0221
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 6 Circuits, 0.305m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0221
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:1 mm
Part Aliases:0982670221
SKU:MOL98267-0221

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless and efficient data transmission. Operating at a maximum temperature of 105°C and with a wide voltage range, this jumper ensures reliable performance even in challenging environments. With a pitch of 1mm, it offers precise connections for optimal signal integrity. RoHS compliant, it meets strict environmental standards. The 0.305m overall length provides flexibility for various installation setups. Perfect for wire management in a wide range of applications, our FFC Jumper guarantees durability and performance excellence. Elevate your connectivity experience with this essential component.