98267-0230

Heilind Number:MOL98267-0230
Manufacturer:Molex
Manufacturer Number:98267-0230
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 8 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0230
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:1 mm
Part Aliases:0982670230
SKU:MOL98267-0230

Detailed Description

Elevate your connectivity with our cutting-edge Premo-Flex FFC Jumper. Boasting a sleek design and unrivaled performance, this jumper is a must-have for seamless data transmission. With a robust amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, it ensures reliable functionality in any environment. The 1 mm pitch and 0.102m overall length offer versatility for various applications. Rest assured, our product is not only high-performing but also environmentally friendly, with full RoHS compliance. Experience the future of wire management with this essential component in the 98267 series.