98267-0231

Heilind Number:MOL98267-0231
Manufacturer:Molex
Manufacturer Number:98267-0231
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.127m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0231
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.127m
Pitch:1 mm
Part Aliases:0982670231
SKU:MOL98267-0231

Detailed Description

Enhance connectivity in your devices with the Premo-Flex FFC Jumper. Designed for optimal performance, this jumper features a 1.2A amperage and a wide operating temperature range from -40°C to 105°C, ensuring reliability in various environments. With a 1mm pitch and a total length of 0.127m, it offers flexibility in installation. RoHS compliant and meticulously crafted, it guarantees both quality and environmental responsibility. Perfect for wire management in a range of applications, this FFC jumper is a versatile and essential component in your setup.