98267-0233

Heilind Number:MOL98267-0233
Manufacturer:Molex
Manufacturer Number:98267-0233
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0233
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:1 mm
Part Aliases:0982670233
SKU:MOL98267-0233

Detailed Description

Discover the unparalleled connectivity of our Premo-Flex FFC Jumper, part of the cutting-edge 98267 series. Engineered with precision, this jumper boasts a low amperage of 1.2 A and a wide temperature range from -40 °C to 105 °C, ensuring reliable performance in diverse environments. With a pitch of 1 mm and an overall length of 0.152m, it offers flexibility in installation. RoHS compliant and crafted with quality in mind, it is a crucial component for efficient wire management in various applications. Elevate your connectivity experience with this essential FFC jumper.