98267-0239

Heilind Number:MOL98267-0239
Manufacturer:Molex
Manufacturer Number:98267-0239
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 8 Circuits, 0.229m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0239
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.229m
Pitch:1 mm
Part Aliases:0982670239
SKU:MOL98267-0239

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of electronic applications. With a high amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance even in extreme conditions. Its 1 mm pitch and 0.229m overall length offer flexibility in installation, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Trust in the quality and versatility of this FFC jumper for your wire management needs.