98267-0243

Heilind Number:MOL98267-0243
Manufacturer:Molex
Manufacturer Number:98267-0243
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 305.00mm Cable Length, Tin (Sn) Plating, 8 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0243
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:1 mm
Part Aliases:0982670243
SKU:MOL98267-0243

Detailed Description

Enhance connectivity in your electronic devices with our Premo-Flex FFC Jumper. This high-quality FFC cable boasts a 1.2A amperage and is designed for reliable performance in a wide temperature range, from -40°C to 105°C. With a 1mm pitch, it offers precise connections, while its 0.305m length provides flexibility in installation. RoHS-compliant and crafted for durability, this FFC jumper is a dependable solution for your wire management needs. Explore seamless integration with our versatile cable, ideal for various applications in the field of electronics.