98267-0247

Heilind Number:MOL98267-0247
Manufacturer:Molex
Manufacturer Number:98267-0247
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0247
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:1 mm
Part Aliases:0982670247
SKU:MOL98267-0247

Detailed Description

Elevate your connectivity with the Premo-Flex FFC Jumper. This essential component boasts a pitch of 1mm, facilitating seamless integration into your setup. With an amperage of 1.2A and a voltage rating that ensures reliable performance, it's a versatile solution for various applications. Operating efficiently in temperatures ranging from -40°C to 105°C, this jumper offers durability and resilience. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for wire management, it's a crucial addition to any toolkit for handling cables, ribbons, and FFCs with ease. Elevate your connectivity with the Premo-Flex FFC Jumper. This essential component boasts a pitch of 1mm, facilitating seamless integration into your setup. With an amperage of 1.2A and a voltage rating that ensures reliable performance, it's a versatile solution for various applications. Operating efficiently in temperatures ranging from -40°C to 105°C, this jumper offers durability and resilience. Compliant with RoHS standards, it prioritizes environmental responsibility. Perfect for wire management, it's a crucial addition to any toolkit for handling cables, ribbons, and FFCs with ease.