98267-0248

Heilind Number:MOL98267-0248
Manufacturer:Molex
Manufacturer Number:98267-0248
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 10 Circuits, 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0248
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:1 mm
Part Aliases:0982670248
SKU:MOL98267-0248

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, meticulously designed for optimal performance in a variety of applications. This high-quality jumper boasts a durable construction and reliable functionality, making it a crucial component for seamless data transmission. With a pitch of 1mm, it ensures precise connections, while its operating temperature range of -40°C to 105°C guarantees versatility in diverse environments. RoHS compliant and featuring a voltage rating, this jumper is not only efficient but also environmentally friendly. Elevate your wiring setup with this essential product, a must-have in any wire management toolkit.