98267-0251

Heilind Number:MOL98267-0251
Manufacturer:Molex
Manufacturer Number:98267-0251
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0251
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:1 mm
Part Aliases:0982670251
SKU:MOL98267-0251

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and high-performance cable solution. With an amperage of 1.2A and a voltage rating, this FFC jumper is designed for reliable power transmission in various applications. Operating smoothly in temperatures ranging from -40°C to 105°C, it offers durability and efficiency in both extreme cold and hot environments. The 1mm pitch and 0.102m overall length make it ideal for precise connections, while its RoHS compliance ensures environmental responsibility. Trust in the Premo-Flex FFC Jumper for seamless wire management and dependable performance in your projects. Explore more from our extensive range of wire, cable, and assembly solutions in the Products category.