98267-0254

Heilind Number:MOL98267-0254
Manufacturer:Molex
Manufacturer Number:98267-0254
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 127.00mm Cable Length, Tin (Sn) Plating, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0254
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.127m
Pitch:1 mm
Part Aliases:0982670254
SKU:MOL98267-0254

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless data transfer and power distribution. This versatile jumper boasts exceptional performance, with a maximum amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C. Its 1 mm pitch and 0.127m overall length ensure a secure and efficient connection in any application. RoHS compliant and meticulously crafted, this jumper guarantees both reliability and environmental responsibility. Perfect for wire management and cable assemblies, it's a essential component for optimizing your electronic systems.