98267-0255

Heilind Number:MOL98267-0255
Manufacturer:Molex
Manufacturer Number:98267-0255
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating, 10 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0255
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:1 mm
Part Aliases:0982670255
SKU:MOL98267-0255

Detailed Description

Enhance connectivity in your electronic devices with the Premo-Flex FFC Jumper. Featuring a sleek and efficient design, this jumper offers a seamless solution for bridging connections. With a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in various environments. The 1 mm pitch and 0.152m overall length provide flexibility for installation, while its ROHS compliance underscores its commitment to environmental responsibility. Ideal for wire management in modern electronics, this FFC jumper is a versatile and essential component in any setup.