98267-0257

Heilind Number:MOL98267-0257
Manufacturer:Molex
Manufacturer Number:98267-0257
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.178m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0257
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.178m
Pitch:1 mm
Part Aliases:0982670257
SKU:MOL98267-0257

Detailed Description

Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile component that's essential for efficient wire management. Designed for optimal performance, this FFC jumper boasts a low amperage of 1.2 A, ensuring safe and reliable operation. With a wide operating temperature range from -40°C to 105°C, it's suitable for diverse environments. The 1mm pitch and 0.178m overall length offer flexibility in installation, while its compliance with RoHS regulations underscores its commitment to sustainability. Perfect for various applications, this jumper is a key player in the realm of cable and ribbon assemblies. Upgrade your setup with the quality and durability of the Premo-Flex FFC Jumper.