98267-0265

Heilind Number:MOL98267-0265
Manufacturer:Molex
Manufacturer Number:98267-0265
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 10 Circuits, 0.305m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0265
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:1 mm
Part Aliases:0982670265
SKU:MOL98267-0265

Detailed Description

Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Designed for optimal performance, this jumper boasts a high amperage rating of 1.2 A and a wide operating temperature range from -40°C to 105°C, ensuring reliability in various environments. With a pitch of 1 mm and an overall length of 0.305m, it offers flexibility in installation while maintaining efficient signal transfer. Rest assured of its quality, as it is RoHS compliant. Elevate your wire management setup with this essential component, perfect for a range of applications in industries such as technology, telecommunications, and more. Upgrade to the Premo-Flex FFC Jumper and experience enhanced connectivity like never before.