98267-0270

Heilind Number:MOL98267-0270
Manufacturer:Molex
Manufacturer Number:98267-0270
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0270
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:1 mm
Part Aliases:0982670270
SKU:MOL98267-0270

Detailed Description

Elevate your cable management with the Premo-Flex FFC Jumper. Designed for optimal performance, this jumper boasts a high amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, ensuring reliability in diverse environments. With a sleek overall length of 0.051m and a pitch of 1 mm, it offers seamless connectivity in compact spaces. Rest assured of its quality, as it complies with RoHS standards. Perfect for a variety of applications, this jumper is a must-have for efficient wire management.