98267-0273

Heilind Number:MOL98267-0273
Manufacturer:Molex
Manufacturer Number:98267-0273
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0273
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:1 mm
Part Aliases:0982670273
SKU:MOL98267-0273

Detailed Description

Enhance your connectivity with our Premo-Flex FFC Jumper, meticulously designed for seamless integration in various applications. This versatile jumper boasts a low amperage of 1.2 A, making it ideal for delicate electronics. With a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. The 1 mm pitch and 0.102m overall length provide flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your wire management setup with this essential component, perfect for FFC and FPC cable connections.