98267-0276

Heilind Number:MOL98267-0276
Manufacturer:Molex
Manufacturer Number:98267-0276
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 12 Circuits, 0.127m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0276
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.127m
Pitch:1 mm
Part Aliases:0982670276
SKU:MOL98267-0276

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, offering seamless integration in various applications. Engineered for efficiency, this 1.2 A-rated jumper boasts a wide operating temperature range from -40 °C to 105 °C, ensuring reliable performance in diverse environments. With a pitch of 1mm and an overall length of 0.127m, it provides flexibility in installation. Rest assured of its quality and environmental compliance with RoHS certification. Elevate your wire management with this essential component, perfect for your cable and ribbon assembly needs.