98267-0279

Heilind Number:MOL98267-0279
Manufacturer:Molex
Manufacturer Number:98267-0279
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.178m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0279
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.178m
Pitch:1 mm
Part Aliases:0982670279
SKU:MOL98267-0279

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile and reliable solution for your connectivity needs. Designed with high-quality materials and precision engineering, this jumper ensures optimal performance in a variety of applications. With a low amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, it offers durability and efficiency in any environment. The 1 mm pitch and 0.178m overall length provide flexibility and ease of installation, while its compliance with RoHS regulations guarantees safety and environmental responsibility. Trust in the Premo-Flex FFC Jumper for seamless connectivity in your projects.