98267-0287

Heilind Number:MOL98267-0287
Manufacturer:Molex
Manufacturer Number:98267-0287
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 12 Circuits, 0.305m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0287
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:1 mm
Part Aliases:0982670287
SKU:MOL98267-0287

Detailed Description

Enhance connectivity with the Premo-Flex FFC Jumper, a high-performance cable designed for seamless data transmission. Operating efficiently in temperatures ranging from -40°C to 105°C, this jumper ensures reliable functionality in diverse environments. With a pitch of 1mm and an overall length of 0.305m, it offers flexibility in installation. Boasting a low amperage of 1.2A and compliance with RoHS standards, it prioritizes both performance and environmental responsibility. Ideal for various applications, this cable is a valuable asset in wire management, delivering optimal signal transfer in a sleek and efficient design. Elevate your connectivity solutions with the Premo-Flex FFC Jumper.