98267-0291

Heilind Number:MOL98267-0291
Manufacturer:Molex
Manufacturer Number:98267-0291
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0291
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:1 mm
Part Aliases:0982670291
SKU:MOL98267-0291

Detailed Description

Enhance your connectivity with our Premo-Flex FFC Jumper, a high-performance solution designed for seamless data transfer. Featuring a 1.2 A amperage and a wide operating temperature range from -40 °C to 105 °C, this jumper ensures reliable functionality in diverse environments. With a pitch of 1 mm and an overall length of 0.051m, it offers flexibility in installation. Crafted with RoHS-compliant materials, it meets international standards for environmental responsibility. Perfect for wire management in various applications, this FFC jumper guarantees efficient and secure connections. Elevate your connectivity experience with this essential component.