98267-0293

Heilind Number:MOL98267-0293
Manufacturer:Molex
Manufacturer Number:98267-0293
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 14 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0293
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:1 mm
Part Aliases:0982670293
SKU:MOL98267-0293

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, a high-performance cable solution designed for seamless data transmission. Featuring a slim, 1mm pitch and a compact overall length of 0.076m, this jumper offers flexibility in tight spaces without compromising on efficiency. With a low amperage of 1.2A and a wide operating temperature range from -40°C to 105°C, it ensures reliable performance in diverse environments. Rest assured, our jumper is RoHS compliant, meeting stringent environmental standards. Perfect for wire management and cable assembly, it's a versatile choice for various applications. Elevate your connectivity experience with the unparalleled quality of our Premo-Flex FFC Jumper.