98267-0296

Heilind Number:MOL98267-0296
Manufacturer:Molex
Manufacturer Number:98267-0296
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 14 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0296
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:1 mm
Part Aliases:0982670296
SKU:MOL98267-0296

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless data transfer in a variety of applications. This high-performance cable features a 1.2 A amperage and is RoHS compliant, ensuring environmental responsibility. With a wide operating temperature range from -40°C to 105°C, it guarantees reliable performance even in extreme conditions. Measuring at 0.102m in overall length and boasting a 1mm pitch, it offers flexibility and versatility in installation. Trust in the quality and efficiency of this FFC jumper for your wire management needs.