| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98267-0300 |
| Series: | 98267 - Premo-Flex FFC Jumper |
| Amperage: | 1.2 A |
| Pitch: | 1 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 14 |
| Cable Length: | 152 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982670300 |
| SKU: | MOL98267-0300 |
98267-0300
| Heilind Number: | MOL98267-0300 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98267-0300 |
| ECAD Model: |
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 152.00mm Cable Length, Tin (Sn) Plating, 14 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a reliable solution for efficient data transmission. Featuring a 1.2 A amperage capacity and a pitch of 1 mm, this jumper is designed for optimal performance. With a voltage rating of 60 V AC, it ensures safe and seamless operation. The flat flex cable construction, consisting of 14 conductors and measuring 152 mm in length, offers flexibility and convenience in various applications. Tin-plated contact mating areas guarantee reliable connections. Trust in the quality and durability of the Premo-Flex FFC Jumper for your connectivity needs.

