98267-0309

Heilind Number:MOL98267-0309
Manufacturer:Molex
Manufacturer Number:98267-0309
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 14 Circuits, 0.305m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0309
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.305m
Pitch:1 mm
Part Aliases:0982670309
SKU:MOL98267-0309

Detailed Description

Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile and high-performance cable solution for all your wiring needs. Designed for optimal functionality, this jumper boasts a low amperage of 1.2 A, making it efficient and reliable for various applications. With a wide operating temperature range from -40°C to 105°C, it ensures durability and stability even in extreme conditions. Its 1 mm pitch and 0.305m length offer flexibility in installation, while its RoHS compliance underscores its commitment to environmental responsibility. Trust in the Premo-Flex FFC Jumper for seamless and efficient cable management in any setting.