| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98267-0310 |
| Series: | 98267 - Premo-Flex FFC Jumper |
| Amperage: | 1.2 A |
| Pitch: | 1 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 14 |
| Cable Length: | 305 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982670310 |
| SKU: | MOL98267-0310 |
98267-0310
| Heilind Number: | MOL98267-0310 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98267-0310 |
| ECAD Model: |
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 305.00mm Cable Length, Tin (Sn) Plating, 14 Circuits
More >>Specifications
Detailed Description
Enhance your connectivity with our Premo-Flex FFC Jumper, a versatile solution for seamless data transmission. Featuring a 1mm pitch and 14 conductors on a 305mm flat flex cable, this jumper ensures reliable performance. With a current rating of 1.2A and a voltage tolerance of 60V AC, it's suitable for a variety of applications. The tin-plated contact mating area guarantees optimal conductivity. RoHS compliant and meticulously crafted, the Premo-Flex FFC Jumper is a must-have for efficient wire management and connectivity in any project.

