98267-0315

Heilind Number:MOL98267-0315
Manufacturer:Molex
Manufacturer Number:98267-0315
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 16 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0315
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:1 mm
Part Aliases:0982670315
SKU:MOL98267-0315

Detailed Description

Elevate your cable connectivity with the Premo-Flex FFC Jumper. Engineered for optimal performance, this jumper boasts a sleek design and durable construction, ensuring reliable power transmission. With a low-profile pitch of 1mm, it seamlessly integrates into tight spaces for efficient wire management. Operating flawlessly in temperatures ranging from -40°C to 105°C, it's a versatile solution for various environments. Plus, its RoHS compliance underscores our commitment to sustainability. Upgrade your setup with this high-quality FFC jumper and experience seamless connectivity like never before.