98267-0335

Heilind Number:MOL98267-0335
Manufacturer:Molex
Manufacturer Number:98267-0335
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.051m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0335
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.051m
Pitch:1 mm
Part Aliases:0982670335
SKU:MOL98267-0335

Detailed Description

Experience seamless connectivity with our Premo-Flex FFC Jumper. Engineered for optimal performance, this jumper boasts a low amperage of 1.2 A and can withstand a wide range of temperatures, from -40 °C to 105 °C. With a pitch of 1 mm and an overall length of 0.051m, it offers flexibility and efficiency in wire management. Fully compliant with RoHS standards, this jumper is not only high-performing but also environmentally friendly. Upgrade your cable and ribbon connections with the reliability of our Premo-Flex FFC Jumper.