98267-0337

Heilind Number:MOL98267-0337
Manufacturer:Molex
Manufacturer Number:98267-0337
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.076m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0337
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:1 mm
Part Aliases:0982670337
SKU:MOL98267-0337

Detailed Description

Elevate your connectivity with the Premo-Flex FFC Jumper, a versatile solution for seamless data transfer. With a low amperage of 1.2 A and a wide operating temperature range from -40 °C to 105 °C, this high-quality cable ensures reliable performance in any environment. Featuring a 1 mm pitch and an overall length of 0.076m, it offers flexibility for various applications. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your wire management needs. Upgrade your setup with this essential component in the Products, Wire Management, Cable, Ribbon, FFC, FPC Cable & Jumpers, Wire, Cable & Assemblies category.