98267-0349

Heilind Number:MOL98267-0349
Manufacturer:Molex
Manufacturer Number:98267-0349
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 18 Circuits, 0.229m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0349
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.229m
Pitch:1 mm
Part Aliases:0982670349
SKU:MOL98267-0349

Detailed Description

Enhance your connectivity with the Premo-Flex FFC Jumper. Designed for seamless performance, this ultra-flexible cable boasts a pitch of 1mm, making it ideal for tight spaces. With a current rating of 1.2A and a wide operating temperature range from -40°C to 105°C, it ensures reliable power delivery in diverse environments. Crafted with precision and featuring RoHS compliance, it guarantees both performance and sustainability. Upgrade your cable management setup with this essential component, perfect for various applications in electronics and beyond.