| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98267-0355 |
| Series: | 98267 - Premo-Flex FFC Jumper |
| Amperage: | 1.2 A |
| Pitch: | 1 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 20 |
| Cable Length: | 30 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982670355 |
| SKU: | MOL98267-0355 |
98267-0355
| Heilind Number: | MOL98267-0355 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98267-0355 |
| ECAD Model: |
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 30.00mm Cable Length, Tin (Sn) Plating, 20 Circuits
More >>Specifications
Detailed Description
Experience seamless connectivity with the Premo-Flex FFC Jumper, a vital component in our 98267 series. Designed for optimal performance, this flat flex cable features 20 conductors with a pitch of 1mm, ensuring efficient data transmission. With a voltage rating of 60V AC and an amperage of 1.2A, it guarantees reliable power delivery. The 30mm cable length offers versatility in various applications. Tin-plated contact mating areas enhance conductivity, while its durable construction meets rigorous quality standards. Trust in the Premo-Flex for superior wire management and connectivity solutions.

