98267-0362

Heilind Number:MOL98267-0362
Manufacturer:Molex
Manufacturer Number:98267-0362
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 20 Circuits, 0.102m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0362
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.102m
Pitch:1 mm
Part Aliases:0982670362
SKU:MOL98267-0362

Detailed Description

Enhance connectivity with our Premo-Flex FFC Jumper, designed for seamless integration in a variety of electronic assemblies. This versatile component boasts a low amperage of 1.2 A, ensuring efficient power transfer while maintaining a high level of safety. With a wide operating temperature range from -40 °C to 105 °C, it guarantees reliable performance in diverse environmental conditions. The 1 mm pitch and 0.102m overall length offer flexibility in installation, accommodating different layouts with ease. Crafted with quality materials, this FFC jumper complies with RoHS standards, aligning with our commitment to sustainability. Perfect for wire management in various applications, it's a valuable addition to any project requiring dependable connectivity solutions.