98267-0387

Heilind Number:MOL98267-0387
Manufacturer:Molex
Manufacturer Number:98267-0387
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 22 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0387
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:1 mm
Part Aliases:0982670387
SKU:MOL98267-0387

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper, designed for seamless performance in a variety of applications. This versatile jumper boasts a low amperage of 1.2 A, ensuring efficient power transmission. With a wide operating temperature range from -40°C to 105°C, it's suitable for both extreme cold and hot environments. The 1 mm pitch and 0.152m length offer flexibility in installation, while its RoHS compliance underscores our commitment to environmental responsibility. Trust in the durability and reliability of this FFC jumper for all your connectivity needs.