| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98267-0390 |
| Pitch: | 1 mm |
| Series: | 98267 - Premo-Flex FFC Jumper |
| Voltage: | 60 V AC |
| Amperage: | 1.2 A |
| Cable Type: | Flat Flex Cable |
| Cable Length: | 178 mm |
| Number of Conductors: | 22 |
| Contact Mating Area Plating: | Tin |
| SKU: | MOL98267-0390 |
98267-0390
| Heilind Number: | MOL98267-0390 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98267-0390 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 178.00mm Cable Length, Tin (Sn) Plating, 22 Circuits

