| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98267-0401 |
| Series: | 98267 |
| Amperage: | 1.2 A |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Overall Length: | 0.051m |
| Pitch: | 1 mm |
| Part Aliases: | 0982670401 |
| SKU: | MOL98267-0401 |
98267-0401
Specifications
Detailed Description
Enhance your connectivity with the Premo-Flex FFC Jumper, a versatile solution in our 98267 series. With a low amperage of 1.2 A and a wide operating temperature range from -40°C to 105°C, this jumper ensures reliable performance in various environments. Featuring a 1 mm pitch and an overall length of 0.051m, it offers flexibility in installation. Trust in its quality construction for seamless integration into your wire management setup. Explore this essential component for Ribbon, FFC, and FPC Cable applications, designed for optimal performance and durability.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/01/2014 | GCM 10627256 - New, Modified, Or Replacement Tooling. The mold used to make housing 5569-04 has reached its end of life and is being replaced by an identical tool. | Download | |||

