98267-0403

Heilind Number:MOL98267-0403
Manufacturer:Molex
Manufacturer Number:98267-0403
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 24 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0403
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.076m
Pitch:1 mm
Part Aliases:0982670403
SKU:MOL98267-0403

Detailed Description

Introducing our Premo-Flex FFC Jumper, a versatile and reliable solution for seamless connectivity in various applications. This high-performance jumper boasts a low amperage of 1.2 A, making it energy-efficient and safe for use. With a wide operating temperature range from -40°C to 105°C, it ensures durability in extreme environments. The 1mm pitch and 0.076m overall length offer flexibility in installation, while its RoHS compliance reflects our commitment to environmental responsibility. Trust in the quality and performance of this FFC jumper for your wire management needs.