98267-0409

Heilind Number:MOL98267-0409
Manufacturer:Molex
Manufacturer Number:98267-0409
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 24 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0409
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:1 mm
Part Aliases:0982670409
SKU:MOL98267-0409

Detailed Description

Introducing the Premo-Flex FFC Jumper, a versatile solution for your wire management needs. With a maximum operating temperature of 105°C and a wide voltage range, this jumper is designed to deliver reliable performance in various applications. Its 1.2A amperage rating ensures efficient power transfer, while the durable construction can withstand temperatures as low as -40°C. The 1mm pitch and 0.152m overall length offer flexibility for easy installation. RoHS compliant and crafted with quality materials, this FFC jumper guarantees both safety and performance. Perfect for use in cable and ribbon assemblies, it's an essential component for your connectivity setup.