| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98267-0425 |
| Series: | 98267 - Premo-Flex FFC Jumper |
| Amperage: | 1.2 A |
| Pitch: | 1 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 26 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982670425 |
| SKU: | MOL98267-0425 |
98267-0425
| Heilind Number: | MOL98267-0425 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98267-0425 |
| ECAD Model: |
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 26 Circuits
More >>Specifications
Detailed Description
Introducing our Premo-Flex FFC Jumper, a versatile solution for seamless cable connectivity. With a slender pitch of 1mm and 26 conductors, this flat flex cable is designed for efficient data transmission in tight spaces. Boasting a robust amperage of 1.2A and a voltage rating of 60V AC, it ensures reliable performance even in demanding applications. The 76mm cable length offers flexibility in installation, while the tin-plated contact mating area guarantees secure connections. RoHS compliant and meticulously crafted, this jumper is a must-have for wire management, connectors, and ribbon cable assemblies. Elevate your connectivity game with the unparalleled quality of the Premo-Flex FFC Jumper.

