98267-0432

Heilind Number:MOL98267-0432
Manufacturer:Molex
Manufacturer Number:98267-0432
Datasheet:Drawing
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Opposite Side Contacts (Type D), 26 Circuits, 0.152m Cable Length, 0.22mm Cable Thickness, Tin(Sn) Plating

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0432
Series:98267
Amperage:1.2 A
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Overall Length:0.152m
Pitch:1 mm
Part Aliases:0982670432
SKU:MOL98267-0432

Detailed Description

Elevate your connectivity with our Premo-Flex FFC Jumper – a high-performance essential for seamless data transmission. Designed for precision and durability, this jumper boasts a 1.2A amperage and operates flawlessly in temperatures ranging from -40°C to 105°C. With a pitch of 1mm and an overall length of 0.152m, it offers versatility in various applications. Rest assured, this jumper is fully RoHS compliant, meeting stringent environmental standards. Upgrade your wire management setup with this reliable component, ensuring efficient signal flow in your systems.