98267-0445

Heilind Number:MOL98267-0445
Manufacturer:Molex
Manufacturer Number:98267-0445
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 51.00mm Cable Length, Tin (Sn) Plating, 28 Circuits

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0445
Series:98267 - Premo-Flex FFC Jumper
Amperage:1.2 A
Pitch:1 mm
Voltage:60 V AC
Cable Type:Flat Flex Cable
Number of Conductors:28
Cable Length:51 mm
Contact Mating Area Plating:Tin
Part Aliases:0982670445
SKU:MOL98267-0445

Detailed Description

The Premo-Flex FFC Jumper is a reliable solution for your connectivity needs, featuring a flat flex cable with 28 conductors and a length of 51mm. With a pitch of 1mm, this jumper is designed for precise applications, offering a contact mating area plated with tin for optimal conductivity. Operating at 60V AC and 1.2A, it ensures efficient power transmission. Compliant with RoHS standards, it guarantees environmental responsibility. Whether for industrial or consumer electronics, the Premo-Flex FFC Jumper delivers high performance and durability in wire management and connector applications. Trust in its quality for seamless connectivity in your projects.