98267-0451

Heilind Number:MOL98267-0451
Manufacturer:Molex
Manufacturer Number:98267-0451
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 127.00mm Cable Length, Tin (Sn) Plating, 28 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 98267-0451
Pitch:1 mm
Series:98267 - Premo-Flex FFC Jumper
Voltage:60 V AC
Amperage:1.2 A
Cable Type:Flat Flex Cable
Cable Length:127 mm
Number of Conductors:28
Contact Mating Area Plating:Tin
SKU:MOL98267-0451