| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 98267-0469 |
| Series: | 98267 - Premo-Flex FFC Jumper |
| Amperage: | 1.2 A |
| Pitch: | 1 mm |
| Voltage: | 60 V AC |
| Cable Type: | Flat Flex Cable |
| Number of Conductors: | 30 |
| Cable Length: | 76 mm |
| Contact Mating Area Plating: | Tin |
| Part Aliases: | 0982670469 |
| SKU: | MOL98267-0469 |
98267-0469
| Heilind Number: | MOL98267-0469 |
| Manufacturer: | Molex |
| Manufacturer Number: | 98267-0469 |
| ECAD Model: |
Description:
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 76.00mm Cable Length, Tin (Sn) Plating, 30 Circuits
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Premo-Flex FFC Jumper. Featuring a pitch of 1mm and capable of carrying 1.2A of current at 60V AC, this flat flex cable ensures optimal performance. With 30 conductors and a length of 76mm, it offers versatility in various applications. The tin-plated contact mating area guarantees reliable signal transmission. Designed for efficiency and compliance with RoHS standards, this jumper is a must-have in your wire management and connector toolkit. Elevate your connectivity solutions with the superior quality of our Premo-Flex FFC Jumper.

